Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €378.560 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€378.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC400X100AST
Order Code3282714
Label TypeThermal Transfer Printable
Label Height25.4mm
Label Width101.6mm
Label Diameter-
Label MaterialLaminate Polyester
Label ColourGreen
Pack Quantity500
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
101.6mm
Label Material
Laminate Polyester
Pack Quantity
500
SVHC
No SVHC (21-Jan-2025)
Label Height
25.4mm
Label Diameter
-
Label Colour
Green
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009