Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €11.240 |
Price for:Each
Minimum: 1
Multiple: 1
€11.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPI SUPPLY
Manufacturer Part NoPAPIRUS CASE
Order Code3404354
For Use WithRaspberry Pi & PaPiRus HAT
External Height32mm
External Width64mm
External Depth94mm
Enclosure MaterialPolycarbonate
Body ColourTransparent
Product Overview
The PaPiRus HAT case is custom made for a Raspberry Pi as well as a PaPiRus ePaper/ eInk Raspberry Pi HAT module that can be used with all the screens up to 2.7". The case ensures protection from any damage, thus reducing the chance of the screen cracking.
- 4 Button actuators enables use of HAT without opening the case
- Allows access to all ports on the PaPiRus HAT and Raspberry Pi
- Compatible with 1.44", 2.0" and 2.7" screens
- Transparent top for easy viewing of screen
- Supplied with 4x rubber feet
- Can be wall mounted
Notes
Note: Raspberry Pi and PaPiRus HAT not included
Technical Specifications
For Use With
Raspberry Pi & PaPiRus HAT
External Width
64mm
Enclosure Material
Polycarbonate
External Height
32mm
External Depth
94mm
Body Colour
Transparent
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066