Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0261
Order Code4161013
Lamp StyleFrosted Candle
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
LED ColourDaylight White
CCT6000K
DimmableNon-Dimmable
Beam Angle200°
Equivalent Wattage40W
Luminous Flux470lm
Power Rating6W
Supply Voltage240V
Energy RatingA+
External Length112mm
External Diameter37mm
Product Range-
SVHCTo Be Advised
Product Overview
The Pro-Elec 6W LED Frosted Candle Bulb, B22, 6000K is a daylight light candle LED bulb. With a power output of just 6W, it consumes around 80% of the energy as its 40W halogen equivalent, generating 470lm of light. The sleek candle shapes allows LED candle bulbs to work well in light fittings such as chandeliers, lampshades and more.
- 40W Halogen lamp replacement
- 6000K Daylight white colour
- Lower power and energy efficient
- B22 Base design
- Non-Dimmable
Technical Specifications
Lamp Style
Frosted Candle
LED Colour
Daylight White
Dimmable
Non-Dimmable
Equivalent Wattage
40W
Power Rating
6W
Energy Rating
A+
External Diameter
37mm
SVHC
To Be Advised
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
CCT
6000K
Beam Angle
200°
Luminous Flux
470lm
Supply Voltage
240V
External Length
112mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04