Print Page
Product Information
ManufacturerPRO POWER
Manufacturer Part No89T WHITE
Order Code3382496
Product Range89T
Tape TypeGaffer
Tape Length - Imperial164ft
Tape ColourWhite
Total Tape Thickness12.2 mil (0.31 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range89T
SVHCNo SVHC (08-Jul-2021)
Product Overview
A premium quality heavy duty polythene cloth laminate self adhesive tape, featuring a very high coat weight UV stable adhesive, adhered to a strong fabric mesh. This strong mesh results in a high tensile strength for the finished product, but without losing its conformability. It may be used to fix cables to floors/ walls and for many general repairs, particularly in external applications.
- An excellent premium grade gloss gaffer tape with an ultra violet stabilized adhesive
- Superior adhesive quality
Technical Specifications
Tape Type
Gaffer
Tape Colour
White
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
89T
Tape Length - Imperial
164ft
Total Tape Thickness
12.2 mil (0.31 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.985