Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRG6U BLACK 250M
Order Code3531393
Coaxial Cable TypeRG6
Wire Gauge20AWG
Conductor Area CSA0.82mm²
Impedance75ohm
Reel Length (Imperial)820.21ft
Reel Length (Metric)250m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper Coated Steel
No. of Max Strands x Strand SizeSolid
External Diameter6.5mm
Product Range-
SVHCTo Be Advised
Product Overview
A 75Ω coaxial cable designed for satellite interconnection purposes.
- 1.00mm Conductor
- 5-Cell, semi-air spaced dielectric
- Braided copper and aluminium foil screen
- CPR - Cat Eca
Technical Specifications
Coaxial Cable Type
RG6
Conductor Area CSA
0.82mm²
Reel Length (Imperial)
820.21ft
Jacket Colour
Black
Conductor Material
Copper Coated Steel
External Diameter
6.5mm
SVHC
To Be Advised
Wire Gauge
20AWG
Impedance
75ohm
Reel Length (Metric)
250m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.537