Print Page
PDS442
HIGH FREQUENCY DRIVER, 250W, COMPRESSION
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPYLE
Manufacturer Part NoPDS442
Order Code2833349
Transducer FunctionCompression Driver
Power Rating RMS250W
Impedance8ohm
Frequency Response Min1kHz
Frequency Response Max20kHz
Sensitivity (dB)105dB
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Transducer Function
Compression Driver
Impedance
8ohm
Frequency Response Max
20kHz
Product Range
-
Power Rating RMS
250W
Frequency Response Min
1kHz
Sensitivity (dB)
105dB
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.07522
Product traceability