Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €93.300 |
5+ | €91.430 |
10+ | €89.570 |
Product Information
Product Overview
LC1D09FD is a TeSys D contactor. It features 3 poles (3NO), for motor control applications up to 9A/690VAC-3/3e (4kW at 400V). It provides a 110VDC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), and connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability to demanding applications. It complies with CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 60947-4-1, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, UL 60335-2-40:Annex JJ, CSA C22.2 No 60947-4-1 standards. It is certified by UL, CCC, CSA, Marine, UKCA, EAC, CB scheme. Applications include resistive load, motor control.
- 3-pole, 110VDC control circuit voltage
- Power circuit: <= 690VAC 25 to 400Hz, power circuit: <= 300VDC (rated operational voltage)
- 3NO pole contact composition, 30 Mcycles mechanical durability
- 2.5mohm - Ith 25A 50Hz for power circuit average impedance
- 1.56W AC-1, 0.2W AC-3, 0.2W AC-3e power dissipation per pole
- 6kV conforming to IEC 60947 rated impulse withstand voltage
- 5.4W (at 20°C) inrush power, 63 ±15% ms closing, 20 ±20% ms opening (operating time)
- Signalling circuit frequency range from 25 to 400Hz, plate/rail mounting
- Dimension is 77 x 45 x 95mm (H x W x D), IP20 front face conforming to IEC 60529
- Ambient air temperature range from -40 to 60°C
Technical Specifications
9A
600VAC
3 Pole
-
110V
20A
TeSys Deca Contactor
DIN Rail
3PST-NO
7.5hp
-
1hp
-
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate