Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €127.290 |
5+ | €119.340 |
10+ | €115.710 |
25+ | €111.370 |
50+ | €109.210 |
100+ | €103.420 |
Price for:Each
Minimum: 1
Multiple: 1
€127.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSCD30 SAMPLE
Order Code4751908
Gas TypeCarbon Dioxide
Particle Count Max40000ppm
Accuracy± 3%
Sampling MethodNon-dispersive Infrared (NDIR)
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
± 3%
Product Range
-
Particle Count Max
40000ppm
Sampling Method
Non-dispersive Infrared (NDIR)
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117482