Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-12900
Order Code3403933
Also Known AsGTIN UPC EAN: 5051259040533
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No72-12900
Order Code3403933
Also Known AsGTIN UPC EAN: 5051259040533
Measurement Max50000lx
Resolution (lx)-
Accuracy8%
External Height105mm
External Width57mm
External Depth26mm
Product Range-
SVHCTo Be Advised
Product Overview
- Compact size for easy transportation
- 3½ Digit LCD display with 1999 count
- Ranges: 2000, 20000 (x10), 50000Lux (x100)
- Auto zeroing adjustment
- Data hold function
- Includes instruction manual & 3x AAA batteries
Technical Specifications
Measurement Max
50000lx
Accuracy
8%
External Width
57mm
Product Range
-
Resolution (lx)
-
External Height
105mm
External Depth
26mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11