Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4510BNSR .
Order Code2407118
Logic Family / Base NumberCD4510
Counter TypeBCD, Up / Down
Clock Frequency11MHz
Count Maximum15
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number4510
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Alternatives for CD4510BNSR .
1 Product Found
Technical Specifications
Logic Family / Base Number
CD4510
Clock Frequency
11MHz
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4510
Operating Temperature Max
125°C
Counter Type
BCD, Up / Down
Count Maximum
15
IC Case / Package
SOIC
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01