Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4512BM .
Order Code1740245
Logic Family / Base Number0
Logic TypeData Selector / Multiplexer
No. of Channels8Channels
Line Configuration8:1
Supply Voltage Min3V
Supply Voltage Max18V
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Logic IC FamilyCD4000
Logic IC Base Number0
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Product Overview
The CD4512BM is a 8-channel CMOS Data Selector features a three-state output that can interface directly with and drive, data lines of bus-oriented systems.
- Standardized, symmetrical output characteristics
- 100% Tested for quiescent current at 20V
- Green product and no Sb/Br
Applications
Communications & Networking
Technical Specifications
Logic Family / Base Number
0
No. of Channels
8Channels
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Pins
16Pins
Logic IC Base Number
0
Operating Temperature Max
125°C
Product Range
-
Logic Type
Data Selector / Multiplexer
Line Configuration
8:1
Supply Voltage Max
18V
Logic Case Style
SOIC
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029