Product Information
Product Overview
The CD74HC112E is a dual negative-edge-triggered J-K Flip-flop with set and reset. It utilizes silicon-gate CMOS technology to achieve operating speeds equivalent to LSTTL parts. It exhibits the low power consumption of standard CMOS integrated circuits, together with the ability to drive 10 LSTTL loads. This flip-flop has independent J, K, Set, Reset and clock inputs and Q and Q\ outputs. It changes state on the negative-going transition of the clock pulse. Set and Reset are accomplished asynchronously by low-level inputs. The HCT logic family is functionally as well as pin-compatible with the standard LS logic family.
- Hysteresis on clock inputs for improved noise immunity and increased input rise and fall times
- Asynchronous set and reset
- Complementary outputs
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS Input compatibility
- 10 LSTTL Load standard outputs
- 15 LSTTL Load bus driver outputs
Applications
Communications & Networking, Industrial
Technical Specifications
74HC112
14ns
5.2mA
DIP
Negative Edge
2V
74HC
-55°C
-
JK
60MHz
DIP
16Pins
Complementary
6V
74112
125°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate