Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC154E
Order Code1753486
Logic Family / Base Number74HC154
Logic TypeDecoder / Demultiplexer
No. of Outputs16Outputs
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins24Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74154
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Product Overview
The CD74HC154E is a 4-to-16 line high speed CMOS Decoder/Demultiplexer with two enable inputs, E1 and E2. A high on either enable input forces the output into the high state. The demultiplexing function is performed by using the four input lines, A0 to A3, to select the output lines Y0\ to Y15\ and using one enable as the data input while holding the other enable low.
- Two enable inputs to facilitate demultiplexing and cascading functions
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS Input compatibility
- 10 LSTTL Load standard outputs
- 15 LSTTL Load bus driver outputs
- Green product and no Sb/Br
Applications
Communications & Networking, Industrial
Technical Specifications
Logic Family / Base Number
74HC154
No. of Outputs
16Outputs
Logic Case Style
DIP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
Logic Type
Decoder / Demultiplexer
IC Case / Package
DIP
No. of Pins
24Pins
Supply Voltage Max
6V
Logic IC Base Number
74154
Operating Temperature Max
125°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031