Product Information
Alternatives for CD74HCT193E .
1 Product Found
Product Overview
The CD74HCT193E is a 4-bit high speed CMOS presettable synchronous Binary Up/Down Counter with asynchronous reset. Presetting the counter to the number on the preset data inputs (P0 to P3) is accomplished by a low asynchronous parallel load input (PL\). The counter is incremented on the low-to-high transition of the Clock-Up input (and a high level on the Clock-Down input) and decremented on the low to high transition of the Clock-Down input (and a high level on the Clock-up input). A high level on the MR input overrides any other input to clear the counter to its zero state. The Terminal Count up (carry) goes low half a clock period before the zero count is reached and returns to a high level at the zero count. The Terminal Count Down (borrow) in the count down mode likewise goes low half a clock period before the maximum count and returns to high at the maximum count.
- Two outputs for n-bit cascading
- Look-ahead carry for high-speed counting
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS Input compatibility
- 10 LSTTL Load standard outputs
- 15 LSTTL Load bus driver outputs
Applications
Communications & Networking, Industrial
Technical Specifications
74HCT193
22MHz
DIP
16Pins
5.5V
74193
125°C
-
Presettable Binary, Synchronous, Up / Down
16
DIP
4.5V
74HCT
-55°C
-
No SVHC (17-Dec-2015)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate