Print Page
Image is for illustrative purposes only. Please refer to product description.
588 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.360 |
10+ | €0.948 |
100+ | €0.726 |
500+ | €0.617 |
1000+ | €0.577 |
5000+ | €0.489 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD18504Q5A
Order Code3009657
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id50A
Drain Source On State Resistance0.0053ohm
Transistor Case StyleVSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.9V
Power Dissipation77W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Product Overview
The CSD18504Q5A is a NexFET™ N-channel Power MOSFET designed to minimize losses in power conversion applications. It is suitable for use in DC-to-DC conversion, secondary side synchronous rectifier and battery motor control applications.
- Ultra-low Qg and Qgd
- Low thermal resistance
- Avalanche rated
- Halogen-free
- Plastic package
- Logic level
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Motor Drive & Control, Computers & Computer Peripherals, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
50A
Transistor Case Style
VSON
Rds(on) Test Voltage
10V
Power Dissipation
77W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0053ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.9V
No. of Pins
8Pins
Product Range
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109
Product traceability