Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €25.660 |
5+ | €23.090 |
10+ | €18.600 |
25+ | €17.970 |
50+ | €17.340 |
Product Information
Product Overview
The DAC8812IBPW is a dual 16-bit current-output Digital-to-analog Converter (DAC) designed to operate from a single 2.7 to 5.5V supply. The applied external reference input voltage VREF determines the full-scale output current. An internal feedback resistor (RFB) provides temperature tracking for the full-scale output when combined with an external I-to-V precision amplifier. A double-buffered, serial data interface offers high-speed, 3-wire, SPI and microcontroller compatible inputs using serial data in (SDI), clock (CLK) and a chip-select (CS). A common level-sensitive load DAC strobe (LDAC) input allows simultaneous update of DAC outputs from previously loaded input registers. Additionally, an internal power-on reset forces the output voltage to zero at system turn-on.
- Relative accuracy - 1LSB maximum
- 0.5μs Settling time
- Midscale or zero-scale reset
- Separate 4Q multiplying reference inputs
- SPI-compatible 3-wire interface - 50MHz
- Double buffered registers to enable simultaneous multichannel update
- Internal power-on reset
- Industry-standard pin configuration
- Green product and no Sb/Br
Applications
Automation & Process Control, Test & Measurement, Sensing & Instrumentation
Technical Specifications
16bit
Serial
TSSOP
Serial
85°C
-
No SVHC (27-Jun-2018)
2MSPS
2.7V to 5.5V
16Pins
-40°C
-
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate