Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA101HP .
Order Code1470348
Input Offset Voltage250µV
Slew Rate Typ0.04V/µs
Gain Bandwidth Product300kHz
Supply Voltage Range± 5V to ± 20V
IC Case / PackageDIP
No. of Pins14Pins
CMRR105dB
IC MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.04V/µs
Bandwidth300kHz
Amplifier Case StyleDIP
Amplifier OutputSingle Ended
Product Overview
The INA101HP is a high accuracy Instrumentation Amplifier designed for low-level signal amplification and general purpose data acquisition. Three precision op-amp and laser-trimmed metal film resistors are integrated on a single monolithic integrated circuit.
- 0.25μV/°C Maximum low drift
- 0.002% Low nonlinearity
- 3nV/√Hz Low noise
- Green product and no Sb/Br
Applications
Signal Processing, Medical, Test & Measurement, Industrial
Technical Specifications
Input Offset Voltage
250µV
Gain Bandwidth Product
300kHz
IC Case / Package
DIP
CMRR
105dB
Operating Temperature Min
-25°C
Product Range
-
MSL
-
No. of Amplifiers
1 Amplifier
Bandwidth
300kHz
Amplifier Output
Single Ended
Slew Rate Typ
0.04V/µs
Supply Voltage Range
± 5V to ± 20V
No. of Pins
14Pins
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Slew Rate
0.04V/µs
Amplifier Case Style
DIP
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268