Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA111BP .
Order Code1212397
Input Offset Voltage500µV
Slew Rate Typ17V/µs
Gain Bandwidth Product2MHz
Supply Voltage Range± 6V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
CMRR115dB
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
No. of Amplifiers3 Amplifier
Slew Rate17V/µs
Bandwidth2MHz
Amplifier Case StyleDIP
Amplifier OutputSingle Ended
Product Overview
The INA111BP is a high speed FET-input Instrumentation Amplifier offering excellent performance. The INA111 uses a current-feedback topology providing extended bandwidth (2MHz at G=10) and fast settling time. A single external resistor sets any gain from 1 to over 1000. Offset voltage and drift is laser trimmed for excellent DC accuracy. The INA111’s FET inputs reduce input bias current to under 20pA, simplifying input filtering and limiting circuitry.
- 20pA Maximum FET input
- 4μs (G=100, 0.01%) High speed
- 5μV/°C Maximum low offset voltage drift
- ±0.005% Maximum non-linearity
- Green product and no Sb/Br
Applications
Medical, Test & Measurement
Technical Specifications
Input Offset Voltage
500µV
Gain Bandwidth Product
2MHz
IC Case / Package
DIP
CMRR
115dB
Operating Temperature Min
-40°C
Product Range
-
MSL
-
No. of Amplifiers
3 Amplifier
Bandwidth
2MHz
Amplifier Output
Single Ended
Slew Rate Typ
17V/µs
Supply Voltage Range
± 6V to ± 18V
No. of Pins
8Pins
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Slew Rate
17V/µs
Amplifier Case Style
DIP
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000862