Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA116UA .
Order Code1212402
Input Offset Voltage5mV
Slew Rate Typ0.08V/µs
Gain Bandwidth Product800kHz
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackageSOIC
No. of Pins16Pins
CMRR94dB
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.08V/µs
Bandwidth800kHz
Amplifier Case StyleSOIC
Amplifier OutputSingle Ended
Product Overview
The INA116UA is a complete monolithic FET-input Instrumentation Amplifier with extremely low input bias current. Difet® inputs and special guarding techniques yield input bias current of 3fA at 25°C and only 25fA at 85°C. Its 3 op-amp topology allows gains to be set from 1 to 1000 by connecting a single external resistor. Guard pins adjacent to both input connections can be used to drive circuit board and input cable guards to maintain extremely low input bias current.
- Buffered guard drive pins
- 1mA Low quiescent current
- ±40V Input over-voltage protection
- ±0.005% Maximum non-linearity
- Green product and no Sb/Br
Applications
Test & Measurement, Industrial
Technical Specifications
Input Offset Voltage
5mV
Gain Bandwidth Product
800kHz
IC Case / Package
SOIC
CMRR
94dB
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Amplifiers
1 Amplifier
Bandwidth
800kHz
Amplifier Output
Single Ended
Slew Rate Typ
0.08V/µs
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
16Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Slew Rate
0.08V/µs
Amplifier Case Style
SOIC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000424