Product Information
Product Overview
The INA122PA is a Precision Instrumentation Amplifier for accurate, low noise differential signal acquisition. Its two-op-amp design provides excellent performance with very low quiescent current and is ideal for portable instrumentation and data acquisition systems. The single supply Micropower INA122 amplifier can be operated with single power supplies from 2.2 to 36V and quiescent current is a mere 60µA. It can also be operated from dual supplies. By utilizing an input level-shift network, input common mode range extends to 0.1V below negative rail (single supply ground). A single external resistor sets gain from 5 to 10000V/V. Laser trimming provides very low offset voltage (250µV maximum), offset voltage drift (3µV/°C maximum) and excellent common-mode rejection.
- 60µA Low quiescent current
- Rail-to-rail output swing
- 250µV Maximum low offset voltage
- 3µV/°C Maximum low offset drift
- 60nV/√Hz Low noise
- 25nA Maximum low input bias current
- Green product and no Sb/Br
Applications
Power Management, Industrial, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
1Channels
0.08V/µs
2.2V to 36V, -900mV, 1.3V to ± 18V
8Pins
Micropower, Precision
-40°C
-
-
-
0.08V/µs
DIP
500µV
120kHz
DIP
90dB
Through Hole
85°C
-
No SVHC (17-Dec-2015)
1 Amplifier
120kHz
Rail to Rail
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate