Product Information
Product Overview
The INA129UAE4 is a low-power general purpose Instrumentation Amplifier offering excellent accuracy. The versatile 3 op-amp design and small size make this amplifier ideal for a wide range of applications. Current-feedback input circuitry provides wide bandwidth even at high gain (200kHz at G=100). A single external resistor sets any gain from 1 to 10000. The INA12x is laser-trimmed for very low offset voltage (50µV) and high common-mode rejection (120dB at G≥100). The INA12x operates with power supplies as low as ±2.25V and quiescent current is only 700µA, ideal for battery-operated systems. Internal input protection can withstand up to ±40V without damage.
- Input protected to ±40V
- 0.5μV/°C Maximum low drift
- 5nA Maximum low input bias current
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Medical, Test & Measurement, Industrial
Technical Specifications
125µV
1.3MHz
SOIC
130dB
-40°C
-
MSL 3 - 168 hours
3 Amplifier
1.3MHz
Single Ended
4V/µs
± 2.25V to ± 18V
8Pins
Surface Mount
125°C
-
-
4V/µs
SOIC
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate