Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA131BP .
Order Code1459463
Input Offset Voltage50µV
Slew Rate Typ0.7V/µs
Gain Bandwidth Product70kHz
Supply Voltage Range± 2.25V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
CMRR120dB
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
No. of Amplifiers3 Amplifier
Slew Rate0.7V/µs
Bandwidth70kHz
Amplifier Case StyleDIP
Amplifier OutputSingle Ended
Product Overview
The INA131BP is a general purpose precision Instrumentation Amplifier offering excellent accuracy. Its 3 op-amp design and small size make it ideal for a wide range of applications. On-chip laser trimmed resistors accurately set a fixed gain of 100. The INA131 is laser trimmed to achieve very low offset voltage (50mV maximum) and high CMR (110dB minimum). Internal input protection can withstand up to ±40V inputs without damage.
- 0.25μV/°C Maximum low drift
- 2nA Maximum low input bias current
- ±40V Input overvoltage protection
- 3mA Low quiescent current
Applications
Sensing & Instrumentation, Medical, Test & Measurement, Industrial
Technical Specifications
Input Offset Voltage
50µV
Gain Bandwidth Product
70kHz
IC Case / Package
DIP
CMRR
120dB
Operating Temperature Min
-40°C
Product Range
-
MSL
-
No. of Amplifiers
3 Amplifier
Bandwidth
70kHz
Amplifier Output
Single Ended
Slew Rate Typ
0.7V/µs
Supply Voltage Range
± 2.25V to ± 18V
No. of Pins
8Pins
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Slew Rate
0.7V/µs
Amplifier Case Style
DIP
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454