Product Information
Product Overview
The INA141UAE4 is a precision low power general purpose Instrumentation Amplifier offering excellent accuracy. Its versatile 3-op amp design and small size make it ideal for a wide range of applications. Current-feedback input circuitry provides wide bandwidth even at high gain (200kHz at G=100). Simple pin connections set an accurate gain of 10 or 100V/V without external resistors. Internal input protection can withstand up to ±40V without damage. The INA141 is laser trimmed for very low offset voltage (50mV), drift (0.5mV/°C) and high common-mode rejection (117dB at G=100). It operates with power supplies as low as ±2.25V and quiescent current is only 750mA.
- 0.5μV/°C Maximum low drift
- ±0.05% at G=10 Accurate gain
- 5nA Maximum low input bias current
- 750μA Low quiescent current
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Medical, Test & Measurement, Industrial
Technical Specifications
250µV
200kHz
SOIC
120dB
-40°C
-
MSL 3 - 168 hours
1 Amplifier
200kHz
Single Ended
4V/µs
± 2.25V to ± 18V
8Pins
Surface Mount
85°C
-
-
4V/µs
SOIC
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate