Product Information
Alternatives for INA321EA/250G4 .
1 Product Found
Product Overview
The INA321EA/250G4 is a CMOS Instrumentation Amplifier that offers wide-range single-supply, as well as bipolar-supply operation. The rail-to-rail output INA321 family provides low-noise amplification of differential signals with micropower current consumption of 40µA. When shutdown, the amplifier has a quiescent current of less than 1µA. Returning to normal operations within nanoseconds, the shutdown feature makes the amplifier optimal for low-power battery or multiplexing applications. Configured internally for 5V/V gain, the amplifier offers exceptional flexibility with user-programmable external gain resistors. The amplifier reduces common-mode error over frequency and with CMRR remaining high up to 3kHz, line noise and line harmonics are rejected. The low-power design does not compromise on bandwidth or slew rate, making the amplifier ideal for driving sample Analogue-to-digital (A/D) converters as well as general-purpose applications.
- 10pA Low bias current
- Gain set with external resistors
- Rail-to-rail output swing
- Green product and no Sb/Br
Applications
Automotive, Industrial, Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
1mV
500kHz
8Pins
Surface Mount
125°C
-
-
0.04V/µs
MSOP
0.04V/µs
MSOP
94dB
-55°C
-
MSL 2 - 1 year
1 Amplifier
500kHz
Rail to Rail
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate