Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.390 |
10+ | €4.140 |
25+ | €3.820 |
50+ | €3.650 |
100+ | €3.470 |
250+ | €3.300 |
500+ | €3.260 |
Product Information
Product Overview
The INA333AIDRGT is a low-power Precision Instrumentation Amplifier offers excellent accuracy. The versatile 3 op-amp design, small size and low power make it ideal for a wide range of portable applications. A single external resistor sets any gain from 1 to 1000. The INA333 is designed to use an industry-standard gain. The amplifier provides very low offset voltage (25µV, G≥100), excellent offset voltage drift (0.1µV/°C, G≥100) and high common-mode rejection (100dB at G≥10). It operates with power supplies as low as 1.8V (±0.9V) and quiescent current is only 50µA ideal for battery-operated systems. Using auto calibration techniques to ensure excellent precision over the extended industrial temperature range, the amplifier also offers exceptionally low noise density (50nV/√Hz) that extends down to dc.
- 50nV/√Hz Low noise
- 200pA Maximum Low input bias current
- 50µA Low quiescent current
- Green product and no Sb/Br
Applications
Medical, Portable Devices, Industrial
Technical Specifications
1Channels
0.16V/µs
1.8V to 5.5V
8Pins
Micropower, Precision, Zero-Drift
-40°C
-
MSL 2 - 1 year
-
0.16V/µs
SON
10µV
150kHz
SON
110dB
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
1 Amplifier
150kHz
Rail to Rail
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate