Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.630 |
10+ | €1.610 |
25+ | €1.600 |
50+ | €1.580 |
100+ | €1.570 |
250+ | €1.550 |
500+ | €1.540 |
1000+ | €1.520 |
Price for:Each
Minimum: 1
Multiple: 1
€1.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM384N/NOPB
Order Code3116860
Output Power x Channels @ Load0
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range12V to 26V
IC Case / PackageDIP
No. of Pins14Pins
Load Impedance8ohm
Output Type1 x Mono
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power5.5W
Product Overview
The LM384N/NOPB is an Audio Power Amplifier features gain is internally fixed at 34dB. A unique input stage allows ground referenced input signals. The output automatically self-centers to one-half the supply voltage. The output is short-circuit proof with internal thermal limiting. A copper lead frame is used with the center three pins on either side comprising a heat sink. This makes the device easy to use in standard p-c layout.
- Low quiescent power drain
- Input referenced to GND
- 0.25% Low distortion
- Green product and no Sb/Br
Applications
Audio, Consumer Electronics
Technical Specifications
Output Power x Channels @ Load
0
No. of Channels
1Channels
IC Case / Package
DIP
Load Impedance
8ohm
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
AB
No. of Channels
1 Channel
Audio Amplifier Type
AB
Supply Voltage Range
12V to 26V
No. of Pins
14Pins
Output Type
1 x Mono
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DIP
Automotive Qualification Standard
-
Output Power
5.5W
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability