Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.701 |
10+ | €0.504 |
100+ | €0.404 |
500+ | €0.364 |
1000+ | €0.351 |
2500+ | €0.319 |
5000+ | €0.318 |
Product Information
Product Overview
The LM386MX-1/NOPB is an Audio Power Amplifier designed for use in low voltage consumer applications. The gain is internally set to 20 to keep external part count low, but the addition of an external resistor and capacitor between pins 1 and 8 will increase the gain to any value from 20 to 200. The inputs are ground referenced while the output automatically biases to one-half the supply voltage. The quiescent power drain is only 24mW when operating from a 6V supply, making the LM386 ideal for battery operation.
- Battery operation
- Minimum external parts
- Ground referenced input
- Self-centering output quiescent voltage
- 4mA Low quiescent current drain
- Voltage gains from 20 to 200
- Green product and no Sb/Br
Applications
RF Communications, Audio, Portable Devices, Consumer Electronics, Power Management, Industrial
Technical Specifications
325mW x 1 @ 8Ohm
1Channels
SOIC
8ohm
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
AB
1 Channel
AB
4V to 12V
8Pins
1 x Mono
0°C
-
-
SOIC
-
325mW
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate