Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPGA205AP .
Order Code1544016
No. of Channels1Channels
Input Offset Voltage125µV
Slew Rate Typ0.07V/µs
Gain Bandwidth Product1MHz
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackageDIP
No. of Pins16Pins
CMRR106dB
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.07V/µs
Bandwidth1MHz
Amplifier Case StyleDIP
Amplifier OutputSingle Ended
Product Overview
The PGA205AP is a general purpose programmable-gain Instrumentation Amplifier offering excellent accuracy. Digitally controlled gain of 1, 2, 4 and 8V/V. Gain is selected by two TTL or CMOS-compatible address lines, A0 and A1. Internal input protection can withstand up to ±40V on the analog inputs without damage. The PGA205 is laser trimmed for very low offset voltage (50µV), drift (0.25µV/°C) and high common-mode rejection (115dB at G=1000). It operate with power supplies as low as ±4.5V, allowing use in battery operated systems.
- Precision and versatility
- No logic supply required
- 2nA Maximum low input bias current
- 5.2mA Typical low quiescent current
- Green product and no Sb/Br
Applications
Test & Measurement, Medical, Industrial
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.07V/µs
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
16Pins
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Slew Rate
0.07V/µs
Amplifier Case Style
DIP
Input Offset Voltage
125µV
Gain Bandwidth Product
1MHz
IC Case / Package
DIP
CMRR
106dB
Operating Temperature Min
-40°C
Product Range
-
MSL
-
No. of Amplifiers
1 Amplifier
Bandwidth
1MHz
Amplifier Output
Single Ended
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667