Product Information
Product Overview
The SN65LVDS050DG4 is a dual LVDS Transmitter/Receiver uses low-voltage differential signaling (LVDS) to achieve signaling rates as high as 400Mbps. The TIA/EIA-644 standard-compliant electrical interface provides a minimum differential output voltage magnitude of 247mV into a 100Ω load and receipt of 100mV signals with up to 1V of ground potential difference between a transmitter and receiver. It offers various driver, receiver and enabling combinations in industry-standard footprints. Because these devices are intended for use in simplex or distributed simplex bus structures, the driver enable function does not put the differential outputs into a high-impedance state but rather disconnects the input and reduces the quiescent power used by the device.
- Full-duplex signalling rates up to 150Mbps
- Bus-pin ESD exceeds 12kV
- Low-voltage differential signaling with typical output voltages of 350mV and a 100Ω Load
- LVTTL Input levels are 5V tolerant
- Receiver maintains high input impedance with VCC <lt/>1.5V
- Receiver has open-circuit fail safe
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
-
6Outputs
SOIC
3V
-
-40°C
-
Transceiver
SOIC
16Pins
3.6V
-
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate