Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.248 |
10+ | €0.169 |
100+ | €0.128 |
500+ | €0.112 |
1000+ | €0.107 |
5000+ | €0.0886 |
10000+ | €0.0868 |
Product Information
Product Overview
The SN74AHC74DR is a dual positive-edge-triggered D-type Flip-flop with clear and preset. A low level at the preset (PRE\) or clear (CLR\) inputs sets or resets the outputs, regardless of the levels of the other inputs. When PRE\ and CLR\ are inactive (high), data at the data (D) input meeting the setup time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs.
- Latch-up performance exceeds 250mA per JESD 17
- ESD Protection exceeds JESD 22
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
74AHC74
6.1ns
8mA
SOIC
Positive Edge
2V
74AHC
-40°C
-
No SVHC (27-Jun-2018)
D
110MHz
SOIC
14Pins
Differential / Complementary
5.5V
7474
85°C
-
Alternatives for SN74AHC74DR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate