Product Information
Alternatives for SN74HC165DE4 .
4 Products Found
Product Overview
The SN74HC165DE4 is a 8-bit parallel-load Shift Register that when clocked shift the data toward a serial (QH) output. The parallel-in access to each stage is provided by eight individual direct data (A-H) inputs that are enabled by a low level at the shift/load (SH/LD\) input. This device also feature a clock-inhibit (CLK INH) function and a complementary serial (QH) output. clocking is accomplished by a low-to-high transition of the clock (CLK) input while SH/LD is held high and CLK INH is held low. The functions of CLK and CLK INH are interchangeable. Because a low CLK and a low-to-high transition of CLK INH also accomplish clocking, CLK INH must be changed to the high level only while CLK is high. parallel loading is inhibited when SH/LD\ is held high. While SH/LD\ is low, the parallel inputs to the register are enabled independently of the levels of the CLK, CLK INH or serial (SER) inputs.
- Outputs can drive up to 10 LSTTL loads
- Complementary outputs
- Direct overriding load (data) inputs
- Gated clock inputs
- Parallel-to-serial data conversion
- 80µA Maximum low power consumption
- 13ns Typical tpd
- ±4mA Output drive at 5V
- 1µA Maximum low input current
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Imaging, Video & Vision, Consumer Electronics, Portable Devices
Technical Specifications
74HC165
1 Element
SOIC
16Pins
6V
74HC
-40°C
-
Parallel to Serial
8bit
SOIC
2V
Differential
74165
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate