Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTHS4130ID .
Order Code1103108
No. of Amplifiers1Amplifiers
Gain Bandwidth Product150MHz
Gain dB Max2dB
Slew Rate Typ51V/µs
Supply Voltage Range± 2V to ± 16.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeHigh Speed
Input Offset Voltage2mV
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth150MHz
Slew Rate51V/µs
Product Overview
The THS4130ID is a fully differential input/output Low Noise Amplifier with shutdown function. The THS413x device is one in a family of fully-differential input/differential output devices fabricated using Texas Instruments state-of-the-art BiComI complementary bipolar process. The THS413x is made of a true fully-differential signal path from input to output. This design leads to an excellent common-mode noise rejection and improved total harmonic distortion.
- Balanced outputs reject common-mode noise
- Reduced second-harmonic distortion due to differential output
- 860µA Shutdown mode
- -100dB Third harmonic distortion at 250kHz
- 1.3nV/√Hz Input-referred noise
- 95dB Typical CMRR
- Green product and no Sb/Br
Applications
Signal Processing, Industrial
Technical Specifications
No. of Amplifiers
1Amplifiers
Gain dB Max
2dB
Supply Voltage Range
± 2V to ± 16.5V
No. of Pins
8Pins
Input Offset Voltage
2mV
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
150MHz
Gain Bandwidth Product
150MHz
Slew Rate Typ
51V/µs
IC Case / Package
SOIC
Amplifier Type
High Speed
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
Slew Rate
51V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152