Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.200 |
10+ | €0.919 |
50+ | €0.841 |
100+ | €0.760 |
250+ | €0.721 |
500+ | €0.697 |
1000+ | €0.673 |
2500+ | €0.648 |
Product Information
Product Overview
The TPA2013D1RGPR is a high efficiency Class-D Audio Power Amplifier with an integrated boost converter. It drives up to 2.7W (10% THD+N) into a 4Ω speaker. With 85% typical efficiency, the TPA2013D1 helps extend battery life when playing audio. The built-in boost converter generates the voltage rail for the class-D amplifier. This provides a louder audio output than a stand-alone amplifier connected directly to the battery. It also maintains a consistent loudness, regardless of battery voltage. Additionally, the boost converter can be used to supply external devices. The TPA2013D1 has an integrated low pass filter to improve RF rejection and reduce out-of-band noise, increasing the signal-to-noise ratio (SNR). A built-in PLL synchronizes the boost converter and class-D switching frequencies, thus eliminating beat frequencies and improving audio quality. All outputs are fully protected against shorts to ground, power supply and output-to-output shorts.
- High efficiency integrated boost converter (over 90% efficiency)
- Efficient class-D prolongs battery life
- Independent shutdown for boost converter and class-D amplifier
- Differential inputs reduce RF common noise
- Built-in input low-pass filter decreases RF and out-of-band noise sensitivity
- Synchronized boost and class-D eliminates beat frequencies
- Thermal and short-circuit protection
- 95dB PSRR
- Green product and no Sb/Br
Applications
Audio, Consumer Electronics, Sensing & Instrumentation, Portable Devices
Technical Specifications
2.7W x 1 @ 4Ohm
1Channels
QFN
4ohm
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
D
1 Channel
D
1.8V to 5.5V
20Pins
1 x Mono
-40°C
-
MSL 3 - 168 hours
QFN
-
2.7W
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate