Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €5.440 |
25+ | €5.040 |
50+ | €4.820 |
100+ | €4.600 |
250+ | €4.390 |
500+ | €4.260 |
Product Information
Product Overview
The TPA3106D1VFPR is a 40W Mono Class-D Audio Power Amplifier for driving bridged-tied stereo speaker. The TPA3106D1 can drive stereo speakers as low as 4. The high efficiency ~92% of the TPA3106D1 eliminates the need for an external heat sink when playing music. The gain of the amplifier is controlled by two gain select pins. The gain selections are 20, 26, 32, 36dB. The outputs are fully protected against shorts to GND, VCC and output-to-output shorts with an auto recovery feature and monitor output. It uses a modulation scheme that still has each output switching from 0 to the supply voltage. However, OUTP and OUTN are now in phase with each other with no input. The duty cycle of OUTP is greater than 50% and OUTN is less than 50% for positive output voltages.
- 40W into an 8Ω load from a 25V supply
- Efficient Class-D operation eliminates the need for heat sinks
- Four selectable, fixed gain settings
- Differential inputs
- Thermal and short-circuit protection with auto recovery feature
- Clock output for synchronization with multiple Class-D devices
- Green product and no Sb/Br
Applications
Consumer Electronics, Multimedia, Audio
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
D
10V to 26V
32Pins
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
D
1 Channel
1Channels
HLQFP
4ohm
-40°C
-
MSL 3 - 168 hours
HLQFP
-
40W
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate