Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS40210QDGQRQ1 .
Order Code2323704
Supply Voltage Min4.2V
Supply Voltage Max52V
IC Case / PackageMSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
Automotive Qualification Standard-
Controller IC Case StyleMSOP
Frequency1MHz
Input Voltage-
Output Current-
Output Voltage-
Product Overview
The TPS40210QDGQRQ1 is a current-mode Boost Controller suitable for topologies that require a grounded source N-channel FET, including boost, flyback, SEPIC and various LED driver applications. This device features include programmable soft start, overcurrent protection with automatic retry and programmable oscillator frequency. Current- mode control provides improved transient response and simplified loop compensation. The main difference between the two parts is the reference voltage to which the error amplifier regulates the FB pin.
- Adjustable oscillator frequency
- Fixed-frequency current-mode control
- Internal slope compensation
- Integrated low-side driver
- Programmable closed-loop soft star
- Overcurrent protection
- External synchronization capable
- Low-current disable function
- Green product and no Sb/Br
Applications
Automotive, Lighting
Technical Specifications
Supply Voltage Min
4.2V
IC Case / Package
MSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Controller IC Case Style
MSOP
Input Voltage
-
Output Voltage
-
Supply Voltage Max
52V
No. of Pins
10Pins
Operating Temperature Max
125°C
MSL
-
Automotive Qualification Standard
-
Frequency
1MHz
Output Current
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062