Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUC2705D
Order Code2382859
No. of Channels1Channels
Driver Configuration-
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
Input TypeInverting, Non-Inverting
Source Current1.5A
Sink Current1.5A
Supply Voltage Min5V
Supply Voltage Max40V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay100ns
Output Delay100ns
Product Range-
Product Overview
The UC2705D is a complementary Power Driver made with a high-speed Schottky process to interface between low-level control functions and high-power switching devices - particularly power MOSFETs. This device is also an optimum choice for capacitive line drivers where up to 1.5A may be switched in either direction. With both inverting and non-inverting inputs available, logic signals of either polarity may be accepted or one input can be used to gate or strobe the other. Supply voltages for both VS and VC can independently range from 5 to 40V.
- Inverting and non-inverting inputs
- Low cross-conduction current spike
- Low quiescent current
- Thermal shutdown protection
- 40ns Rise fall into 1000pF
- Green product and no Sb/Br
Applications
Power Management, Industrial
Technical Specifications
No. of Channels
1Channels
Power Switch Type
MOSFET
IC Case / Package
SOIC
Source Current
1.5A
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Input Delay
100ns
Product Range
-
Driver Configuration
-
No. of Pins
8Pins
Input Type
Inverting, Non-Inverting
Sink Current
1.5A
Supply Voltage Max
40V
Operating Temperature Max
85°C
Output Delay
100ns
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016