Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.250 |
10+ | €3.610 |
25+ | €3.560 |
50+ | €3.500 |
100+ | €3.270 |
250+ | €3.030 |
Product Information
Product Overview
The UC2846DWG4 is a current-mode Pulse Width Modulation (PWM) Controller provides all of the necessary features to implement fixed-frequency, current-mode control schemes while maintaining a minimum external parts count. The superior performance of this technique can be measured in improved line regulation, enhanced load response characteristics and a simpler, easier-to-design control loop. Topological advantages include inherent pulse-by-pulse current limiting capability, automatic symmetry correction for push-pull converters and the ability to parallel while maintaining equal current sharing. The protection circuitry includes built-in under-voltage lockout and programmable current limit, in addition to soft-start capability. A shutdown function is also available, which can initiate either a complete shutdown with automatic restart or latch the supply off. Other features include fully-latched operation, double-pulse suppression.
- Automatic feed forward compensation
- Programmable pulse-by-pulse current limiting
- Automatic symmetry correction in push-pull configuration
- Enhanced load response characteristics
- Parallel operation capability for modular power systems
- Differential current sense amplifier with wide common mode range
- Double-pulse suppression
- 500mA (Peak) Totem-pole outputs
- ±1% Band gap reference
- Undervoltage lockout
- Soft-start capability
- Shutdown terminal
- Error amplifier
- Green product and no Sb/Br
Applications
Power Management, Industrial
Technical Specifications
Single Ended Controller
Current Mode Control
40V
16Pins
500kHz
-
-
-40°C
-
MSL 2 - 1 year
-
500kHz
500mA
1Channels
8V
SOIC
Surface Mount
-
-
Push-Pull
85°C
-
No SVHC (27-Jun-2018)
SOIC
15V
13.5V
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate