Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €112.830 |
5+ | €105.630 |
Price for:Each
Minimum: 1
Multiple: 1
€112.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1245 TAPE (1"X18YDS)
Order Code3227389
Product Range1245
Also Known AsGTIN UPC EAN: 00054007275312
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeCopper
ConductivityConductive
Total Tape Thickness4 mil (0.101 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range1245
SVHCTo Be Advised
Product Overview
- EMI embossed copper shielding tape 1245
- 1.4mil embossed copper foil backing with acrylic pressure sensitive adhesive and liner
- Embossing makes excellent contact through the adhesive
- Unplated copper is for non-corrosive conditions
- Embossed deadsoft 1-ounce copper foil backing
- Supplied on a removable liner for easy handling and diecutting
- Typically used for applications requiring excellent electrical conductivity
- Common uses include grounding and EMI shielding in equipment, components, shielded rooms
- Copper foil backing is solderable and resists oxidation and discoloration
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
18yard
Tape Width - Imperial
1"
Product Range
1245
Tape Type
Copper
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 1245 TAPE (1"X18YDS)
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Tariff No:74102200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15