Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1600
Order Code2135622
Product RangeScotch™ Sprays
Also Known AsDE999953305
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
Manufacturer3M
Manufacturer Part No1600
Order Code2135622
Product RangeScotch™ Sprays
Also Known AsDE999953305
Technical Datasheet
Coating TypeCorrosion Protection
Coating ApplicationsCables, Mechanical
Dispensing MethodSpray Bottle
Coating ColourBlack
Volume400ml
Weight-
Product RangeScotch™ Sprays
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 1600 is an Anti-corrosion Spray provides highly effective anti-corrosion protection. It's rubber-asphalt base forms a dense, that protects against moisture, spray salt water, all corrosive media and is resistant to the effects of physical impacts, modified styrene butadiene rubber (SBR) base with aromatic hydrocarbons petroleum distillate solvent.
- Abrasion-resistant covering
- Propane butane propellant
- 80°C Temperature stability
- Excellent adhesion
Applications
Industrial
Technical Specifications
Coating Type
Corrosion Protection
Dispensing Method
Spray Bottle
Volume
400ml
Product Range
Scotch™ Sprays
Coating Applications
Cables, Mechanical
Coating Colour
Black
Weight
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.03
UN Hazard Code:1950