Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4026, WHITE, 33M X 25MM
Order Code3935770
Product Range4026 Series
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No4026, WHITE, 33M X 25MM
Order Code3935770
Product Range4026 Series
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialPolyurethane Foam
Tape ColourWhite
Total Tape Thickness63 mil (1.6 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range4026 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Colour
White
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.98"
Product Range
4026 Series
Tape Backing Material
Polyurethane Foam
Total Tape Thickness
63 mil (1.6 mm)
Roll Length - Metric
33m
Tape Width - Metric
25mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5