Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.270 |
5+ | €39.460 |
10+ | €38.660 |
Price for:Each
Minimum: 1
Multiple: 1
€40.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No12808
Order Code1895177
Also Known AsM128080020
Technical Datasheet
Enclosure TypeScreening Can
Enclosure MaterialThermoplastic
External Height - Metric220mm
External Width - Metric205mm
External Depth - Metric140mm
IP RatingIP65
Body ColourOff White
NEMA Rating-
External Height - Imperial8.66"
External Width - Imperial8.07"
External Depth - Imperial5.51"
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 12808 is a watertight Junction Box Enclosure made of polycarbonate with grey body and cover. It supports wall-mounting and qualified to isolated protection class. It is particularly suited for outdoor applications. Manufactured in self-extinguishing polycarbonate resistant to abnormal heat and to fire up to 960 °C (glow wire test), in conformity with the IEC 60695-2-11 standard.
- IP65 Protection rating
- IEC 60670 standard
- Class II insulation
- -25°/125°C Installation temperature
- 1000VAC, 1500VDC-Rated isolation voltage
- 20-joules Shock resistance
Applications
Industrial
Technical Specifications
Enclosure Type
Screening Can
External Height - Metric
220mm
External Depth - Metric
140mm
Body Colour
Off White
External Height - Imperial
8.66"
External Depth - Imperial
5.51"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Thermoplastic
External Width - Metric
205mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
8.07"
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1