Print Page
Product Information
ManufacturerABB
Manufacturer Part No1SFA619100R1025
Order Code8641307
Product RangeCP1
Also Known AsCP1-10W
Technical Datasheet
Product RangeCP1
Panel Cutout Diameter22.3mm
Contact ConfigurationDPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleFlush
Actuator / Cap ColourWhite
Contact Current AC Max1.5A
Contact Current Max1.5A
Contact Voltage VAC127V
Contact Voltage AC Nom250V
Contact Current DC Max300mA
Contact Voltage VDC24V
IP RatingIP69K
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Alternatives for 1SFA619100R1025
3 Products Found
Product Overview
The CP1-10W-20 is a DPST compact non-illuminated Pushbutton with white round flush button and momentary contacts.
- Robust design
- Fast mounting
- Reduced stock keeping
- Low built-in depth
Applications
Industrial
Technical Specifications
Product Range
CP1
Contact Configuration
DPST-NO
Pushbutton Actuator Style
Flush
Contact Current AC Max
1.5A
Contact Voltage VAC
127V
Contact Current DC Max
300mA
IP Rating
IP69K
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.3mm
Switch Operation
Momentary
Actuator / Cap Colour
White
Contact Current Max
1.5A
Contact Voltage AC Nom
250V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022