Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €36.990 |
5+ | €35.870 |
10+ | €35.290 |
20+ | €34.700 |
Price for:Each
Minimum: 1
Multiple: 1
€36.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No1SNA645004R0400
Order Code1895911
Product RangeRB121
Also Known AsRB121A 230VAC/DC
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage230VDC
Contact Current6A
Product RangeRB121
Relay MountingDIN Rail
Coil TypeAC / DC
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC-
Contact Material-
Coil Resistance-
Approvals & StandardsCE, UL, VDE
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
230VDC
Product Range
RB121
Coil Type
AC / DC
Relay Terminals
Screw
Contact Material
-
Approvals & Standards
CE, UL, VDE
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02