Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TAG009530R0005
Order Code3552072
Product RangeTy-Rap Series
Also Known AsTY38M
Technical Datasheet
890 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.861 |
100+ | €0.844 |
500+ | €0.827 |
Price for:Each
Minimum: 10
Multiple: 10
€8.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TAG009530R0005
Order Code3552072
Product RangeTy-Rap Series
Also Known AsTY38M
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length185mm
Cable Tie Width4.67mm
Cable Bundle Diameter Max44.5mm
Minimum Loop Tensile Strength50lb
Cable Tie TypePush Mount
Product RangeTy-Rap Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
185mm
Cable Bundle Diameter Max
44.5mm
Cable Tie Type
Push Mount
SVHC
To Be Advised
Cable Tie Colour
Natural
Cable Tie Width
4.67mm
Minimum Loop Tensile Strength
50lb
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001812