Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA083070R0027
Order Code3560473
Also Known AsBN505T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €45.440 |
Price for:Each
Minimum: 1
Multiple: 1
€45.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TCA083070R0027
Order Code3560473
Also Known AsBN505T
Technical Datasheet
Connector to ConnectorM10 Lug to M10 Lug
Cable Length - Imperial7.88"
Cable Length - Metric200mm
Jacket ColourMetallic
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
M10 Lug to M10 Lug
Cable Length - Metric
200mm
Product Range
-
Cable Length - Imperial
7.88"
Jacket Colour
Metallic
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10872