Print Page
Image is for illustrative purposes only. Please refer to product description.
194 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.210 |
| 5+ | €9.360 |
| 10+ | €8.500 |
| 50+ | €7.460 |
| 100+ | €6.480 |
Price for:Each
Minimum: 1
Multiple: 1
€10.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAPAKM2507S-SGL5
Order Code3228315
Technical Datasheet
Antenna TypePatch
Frequency Min-
Frequency Max1.17645GHz
Antenna MountingAdhesive
Gain-20dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.17645GHz
Gain
-20dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02