Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €0.674 |
| 3000+ | €0.661 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€674.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASE-8.000MHZ-L-C-T
Order Code2673040
Product RangeASE
Technical Datasheet
Frequency Nom8MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeASE
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ASE-8.000MHZ-LC-T is a 3.2 x 2.5 x 1.2mm 3.3V CMOS 50ppm surface-mount Crystal Oscillator features tri-state function, low RMS jitter and for tight stability. The ASE series oscillator for use with the CCD clock for VTR camera, equipment connected to PC or PC cards, PDA, wireless communication and solid state drive applications. It is suitable for reflow profile.
- Low current consumption
- 55% Maximum symmetry
- 2ms Maximum start-up time
- 5ps Maximum EMS jitter
Applications
Clock & Timing, Portable Devices, Computers & Computer Peripherals, Communications & Networking, Wireless
Technical Specifications
Frequency Nom
8MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Product Range
ASE
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability