Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-5050LR-100M-T
Order Code3780772
Product RangeASPI-5050LR Series
Technical Datasheet
1,137 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.050 |
50+ | €0.830 |
100+ | €0.743 |
250+ | €0.707 |
500+ | €0.675 |
1500+ | €0.616 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-5050LR-100M-T
Order Code3780772
Product RangeASPI-5050LR Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)5.4A
Product RangeASPI-5050LR Series
Power Inductor Case6mm x 5.7mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.043ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width5.7mm
Product Height4.8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ASPI-5050LR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.7mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5A
Saturation Current (Isat)
5.4A
Power Inductor Case
6mm x 5.7mm x 4.8mm
DC Resistance Max
0.043ohm
Product Length
6mm
Product Height
4.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability