Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAVR-1Z090610S70NKT
Order Code4471793
Product RangeAVR-1Z090610S Series
Technical Datasheet
400 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.840 |
10+ | €1.570 |
50+ | €1.450 |
100+ | €1.080 |
200+ | €1.030 |
400+ | €0.982 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAVR-1Z090610S70NKT
Order Code4471793
Product RangeAVR-1Z090610S Series
Technical Datasheet
Inductance70nH
RMS Current (Irms)84A
Inductor ConstructionShielded
Saturation Current (Isat)145A
Product RangeAVR-1Z090610S Series
Inductor Case / Package-
DC Resistance Max120µohm
Inductance Tolerance± 10%
Product Length9.4mm
Product Width6.2mm
Product Height10.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
70nH
Inductor Construction
Shielded
Product Range
AVR-1Z090610S Series
DC Resistance Max
120µohm
Product Length
9.4mm
Product Height
10.1mm
RMS Current (Irms)
84A
Saturation Current (Isat)
145A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability