Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €0.250 | 
Price for:Each
Minimum: 1
Multiple: 1
€0.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWCR-2.00MD
Order Code1703637
Product RangeAWCR
Technical Datasheet
Frequency2MHz
Oscillator MountingThrough Hole
No. of Pins3 Pin
Resonant Impedance100ohm
Frequency Tolerance± 0.3%
Product RangeAWCR
Frequency Stability± 0.3%
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AWCR-2.00MD is a high frequency through-hole Ceramic Resonator with built-in capacitance. It is suitable for use in microprocessor clocks, electric appliances, general timing and remote control applications.
- Built-in capacitors save space and components
 - Small size and light weight
 - Excellent environmental resistance
 - High-stability and washable type
 
Applications
Computers & Computer Peripherals, Automotive, Consumer Electronics, Automation & Process Control, Clock & Timing, Industrial
Technical Specifications
Frequency
2MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.3%
Frequency Stability
± 0.3%
Operating Temperature Max
85°C
Oscillator Mounting
Through Hole
Resonant Impedance
100ohm
Product Range
AWCR
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236
Product traceability